Texas Instruments TPS92210D

Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92210D.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92210D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.727
Stock
303,658
1,229,106
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
9 V
-
Max Input Voltage
20 V
-
Max Output Current
-
-
Output Voltage
60 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
60 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS92020D
esonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
Texas InstrumentsUCC28810D
LED Lighting Power Controller 8-SOIC -40 to 105
Texas InstrumentsUCC28810DR
LED Lighting Power Controller 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments TPS92210D provided by its distributors.

Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125
Natural PFC LED Lighting Driver Controller 8-Pin SOIC Tube
LED DRIVER, COT, 8SOIC; Topology:Flyback; No. of Output Channels:1; Output Current:3A; Dimming Control Type:Analogue; Driver Case Style:SOIC; Switching Frequency:133kHz; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92210D .