Texas Instruments TPS92020D

esonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS92020D.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS92020D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.931
Stock
223,411
315,222
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
-
1
Min Input Voltage
11.5 V
-
Max Input Voltage
18 V
-
Max Output Current
-
-
Output Voltage
11 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
300 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS92020D.

Related Parts

Texas InstrumentsUCC28810DR
LED Lighting Power Controller 8-SOIC -40 to 105
Texas InstrumentsUCC28810D
LED Lighting Power Controller 8-SOIC -40 to 105
Texas InstrumentsUCC28811D
LED Lighting Power Controller 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments TPS92020D provided by its distributors.

esonant-Switching Driver Controller for LED Lighting 8-SOIC -40 to 125
TEXAS INSTRUMENTS - TPS92020D - LED DRIVER CONTROLLER, SOIC8, FULL REEL
Half Bridge Resonant 800mA 5V 11.5V 300V 18V No SOIC-8 wire mounting,SMD mount
LED Driver 7500uA Supply Current 8-Pin SOIC Tube
IC, LED DRIVER, WHITE, 8SOIC; LED Driver Application:Commercial / Industrial LED Lighting Drivers, High Bay LED Lighting; Topology:Half Bridge; No. of Outputs:2; Output Current:20mA; Output Voltage:11V; Input Voltage:11.5V to 18V; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOIC; Switching Frequency:350kHz; SVHC:No SVHC (19-Dec-2011); Base Number:92020; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS92020D.