Texas Instruments UCC28810D

LED Lighting Power Controller 8-SOIC -40 to 105
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28810D.

Texas Instruments

Datasheet33 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+11.81%

CAD Models

Download Texas Instruments UCC28810D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.416
Stock
213,304
556,764
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
-
13 V
Max Input Voltage
18 V
18 V
Max Output Current
-
-
Output Voltage
400 V
400 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
400 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC28811D
Tube UCC28811 Flyback Step-Down (Buck) Step-Up (Boost) Triac led driver 4.9mm 6mA 18V 150W
Texas InstrumentsTPS92210D
Constant-On Time Driver Controller with Cascoded MOSFET for LED Lighting 8-SOIC -40 to 125
Texas InstrumentsTPS92010D
Quasi- esonant Driver Controller for LED Lighting 8-SOIC -40 to 105

Descriptions

Descriptions of Texas Instruments UCC28810D provided by its distributors.

LED Lighting Power Controller 8-SOIC -40 to 105
LED Driver 7000uA Supply Current 8-Pin SOIC Tube
Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) 750mA 9V 16.4V 400V 18V Yes SOIC-8 Wire Mount, SMD 4.9mm × 3.91mm × 1.58mm
IC, LED DRIVER LINEAR 8-SOIC; Device Topology: Boost, Buck, Flyback, SEPIC; Input Voltage Min: 13V; Input Voltage Max: 18V; Output Voltage Max: 400V; Output Current; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28810D .