Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCL30088BDR2G

LED Driver 72 Segment 4500uA Supply Current 8-Pin SOIC N T/R / IC LED DVR CURR MODE 8SOIC
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30088BDR2G.

IHS

Datasheet28 pages11 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
-4.16%

CAD Models

Download onsemi NCL30088BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

MicrochipHV9910CLG-G
Tape & Reel (TR) HV9910 Step-Down (Buck) Analog PWM led driver 4.9mm 1.5mA 450V 650mW
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
LED DRVR 2Segment 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V 8-Pin SOIC N T/R
IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Texas InstrumentsTPS92314D/NOPB
Off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCL30088BDR2G provided by its distributors.

LED Driver 72 Segment 4500uA Supply Current 8-Pin SOIC N T/R / IC LED DVR CURR MODE 8SOIC
LED Driver; buck-boost; external MOSFET transistor; 9.4-25.5V; -40+125 deg.C; SMD; SO8
Flyback 8.8V 200V(Max) 20V No SOIC-8 wire mounting,SMD mount,glue mount 1.5mm(height)
LED Driver, Power Factor Corrected Quasi-Resonant Primary Side Current Mode Controller for LED Lighting with auto-recoverable protection
PFC CONTROLLER, CURRENT-MODE, SOIC-8; UVLO: -; Supply Voltage Min: 9.4V; Supply Voltage Max: 26V; Startup Current: 30µA; Operating Supply Current: 4.5mA; Controller IC Case Style: SOIC; No; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCL30088BDR2G.