Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS8268180SIPR

DC DC CONVERTER 1.8V 1.6A / TPS8268x 1600-mA High-Efficiency MicroSiP Step-Down Converter Module
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS8268180SIPR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+728%

CAD Models

Download Texas Instruments TPS8268180SIPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.55
Stock
409,635
214,298
Authorized Distributors
3
4
Case/Package
-
SIP
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
5.5 MHz
5.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS8268180SIPR.

Related Parts

Texas InstrumentsTPS8268150SIPT
5.5MHz DC,Fixed 1 1.5V 5.5V 2.5V USIP-9 SMD mount,glue mount 2.9mm*2.3mm*1mm
Texas InstrumentsTPS8268105SIPR
5.5MHz DC,Fixed 1 1.05V 5.5V 2.5V USIP-9 SMD mount,glue mount 2.9mm*2.3mm*1mm
Texas InstrumentsTPS8268120SIPT
IC REG BUCK 1.2V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.2V 1.6A 9-Pin uSIP T/R
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Switching Regulator, Current-mode, 1.6A, 6600kHz Switching Freq-Max, PBGA9
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.4V to 3.5V 2A 9-Pin WLCSP T/R

Descriptions

Descriptions of Texas Instruments TPS8268180SIPR provided by its distributors.

DC DC CONVERTER 1.8V 1.6A / TPS8268x 1600-mA High-Efficiency MicroSiP Step-Down Converter Module
5.5MHz Fixed 1 1.8V 5.5V 2.5V USIP-9 SMD mount,glue mount 2.9mm*2.3mm*1mm
Conv DC-DC Single Step Down 2.5V to 5.5V 9-Pin uSIP T/R
IC REG BUCK 1.8V 1.6A SYNC 9SIP
Module DC-DC 1-OUT 1.8V 1.6A 9-Pin uSIP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.