Texas Instruments TPS8268150SIPT

5.5MHz DC Fixed 1 1.5V 5.5V 2.5V USIP-9 SMD, Adhesive Mount 2.9mm × 2.3mm × 1mm
$ 2.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS8268150SIPT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet30 pages11 years ago
Datasheet5 pages12 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS8268150SIPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.206
$ 1.417
Stock
187,646
172,983
Authorized Distributors
2
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
9
9
Number of Outputs
1
1
Max Output Current
1.6 A
1.6 A
Switching Frequency
5.5 MHz
5.5 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
-
-
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS8268150SIPT.

Related Parts

Texas InstrumentsTPS8268105SIPR
DC-DC Converter Fixed 1 1.05V 5.5V 2.5V 5.5MHz USIP-9 SMD, Adhesive Mount 2.9mm × 2.3mm × 1mm
Texas InstrumentsTPS8268105SIPT
IC REG BUCK 1.05V 1.6A SYNC 9SIP / Module DC-DC 1-OUT 1.05V 1.6A 9-Pin uSIP T/R
Texas InstrumentsTPS8268090SIPT
1.6-A, HIGH-EFFICIENCY MicroSiP™ STEP-DOWN CONVERTER Module 9-uSiP -40 to 85
Isolated Surface Mount DC/DC Converter, Industrial, 1 W, 1 Output, Fixed, 5 VDC, 200 mA
Isolated Surface Mount DC/DC Converter, Industrial, 1 W, 1 Output, Fixed, 5 VDC, 200 mA
Isolated Surface Mount DC/DC Converter, Industrial, 1 W, 1 Output, Fixed, 5 VDC, 200 mA

Descriptions

Descriptions of Texas Instruments TPS8268150SIPT provided by its distributors.

5.5MHz DC Fixed 1 1.5V 5.5V 2.5V USIP-9 SMD, Adhesive Mount 2.9mm × 2.3mm × 1mm
Conv DC-DC 1-OUT Step Down 2.5V 5.5V 9-Pin uSIP T/R
IC REG BUCK 1.5V 1.6A SYNC 9USIP
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 9; Package Code: XMA; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.