Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7A7200QRGWREP

Enhanced product, 2-A, fast-transient response low-dropout voltage regular 20-VQFN -40 to 125
$ 4.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7200QRGWREP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Inventory History

3 month trend:
+1.17%

CAD Models

Download Texas Instruments TPS7A7200QRGWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.609
$ 1.44
$ 1.44
Stock
586,451
679,561
679,561
Authorized Distributors
2
0
0
Min Input Voltage
1.425 V
1.5 V
1.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
-
Positive
Positive
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
3.5 V
5 V
5 V
Output Current
2 A
2 A
2 A
Dropout Voltage
470 mV
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS7A7100RGWT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGWR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 20-VQFN -40 to 125
Texas InstrumentsTPS7A7300RGWR
LDO Regulator Pos 0.9V to 5V 3A 20-Pin VQFN EP T/R / IC REG LDO FIX/ADJ 3A 20VQFN
LDO Regulator, 4A, with Tracking and Ramp Control, 16-pin QFN, T/R
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge
MIC47050 Series 1.2 V Fixed Output 500 mA SMT LDO Voltage Regulator - MLF-6

Descriptions

Descriptions of Texas Instruments TPS7A7200QRGWREP provided by its distributors.

Enhanced product, 2-A, fast-transient response low-dropout voltage regular 20-VQFN -40 to 125
LDO Regulator Pos 0.9V to 5V 2A 20-Pin VQFN EP T/R
4mA Positive Adjustable/Fixed 2A 1 Ch 900mV 1.425V 3.5V 6.5V 470mV@2A 0.1%/A 0.01%/V QFN SMD, Adhesive Mount
IC REG LINEAR POS ADJ 2A 20-VQFN
ADJUSTABLE POSITIVE LDO REGULATOR
TPS7A7200 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 470mV 1mm 2A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.