Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC47050-1.2YML-TR

MIC47050 Series 1.2 V Fixed Output 500 mA SMT LDO Voltage Regulator - MLF-6
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC47050-1.2YML-TR.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.19%

CAD Models

Download Microchip MIC47050-1.2YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-14
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC47050 Series 0.4 - 2 V ADJ Output Voltage 500 mA SMT LDO Regulator - MLF-6
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-3.0YML-TR
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-1.8YML-TR
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge

Descriptions

Descriptions of Microchip MIC47050-1.2YML-TR provided by its distributors.

MIC47050 Series 1.2 V Fixed Output 500 mA SMT LDO Voltage Regulator - MLF-6
MIC47050 Tape & Reel (TR) Surface Mount Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 44mV 500mA -40C~85C
50dB~37dB(10kHz~100kHz) 15μA Fixed Pos 500mA 1 1.2V 1V 1.2V 3.6V 120mV@500mA 0.5% 0.05%/V MLF-6 SMD, Adhesive Mount 2mm × 2mm × 850μm
ULDO, 500MA, 1.2V, 6MLF; Output Type: Fixed; Input Voltage Min: 1V; Input Voltage Max: 3.6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 44mV; LDO Regulator Case Style: MLF; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 500mA LDO Voltage Regulators; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 47050; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 1.2V; Primary Input Voltage: 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.