Texas Instruments TPS7A7002DDA

3-A, low-VIN (1.4-V), adjustable ultra-low-dropout voltage regulator with enable
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7002DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages13 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-5.47%

CAD Models

Download Texas Instruments TPS7A7002DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 1.568
Stock
426,887
601,498
Authorized Distributors
2
3
Polarity
-
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5 V
-
Min Output Voltage
500 mV
-
Output Voltage
5 V
5 V
Output Current
3 A
3 A
Dropout Voltage
600 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8
Min Input Voltage
1.425 V
1.425 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A7002DDA.

Related Parts

Texas InstrumentsTPS7A7001DDA
2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS7A7001DDAR
2-A, adjustable ultra-low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
MicrochipMIC49150YMM
MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
Linear Voltage Regulator, CMOS LDO, Low I GND , with Enhanced ESD Protection, V out : Adj
Analog DevicesMAX8902BATA+T
Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8
Analog DevicesMAX8902AATA+T
Low-Noise, Low-Dropout, High-PSRR, 500mA Linear Regulators in a 2mm x 2mm TDFN Package

Descriptions

Descriptions of Texas Instruments TPS7A7002DDA provided by its distributors.

3-A, low-VIN (1.4-V), adjustable ultra-low-dropout voltage regulator with enable
LDO, ADJ, 3A, 0.5V-5V, HSOP-8; Type de sortie: Ajustable; Tension, entrée min.: 1.425V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 500mV; Tension de sortie ajustable max.: 5V;
Ldo, Adj, 3A, 0.5V-5V, Hsop-8; Output Type:Adjustable; Input Voltage Min:1.425V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:500Mv; Adjustable Output Voltage Max:5V; Output Current:3A; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A7002DDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A7002DDA .