Texas Instruments TPS7A3701DRVR

Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.2V Dropout, BICMOS, PDSO6
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A3701DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages16 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-98.43%

CAD Models

Download Texas Instruments TPS7A3701DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.108
$ 1.396
Stock
337,347
366,325
Authorized Distributors
1
3
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
5.5 V
Min Output Voltage
-
1.2 V
Output Voltage
5.37 V
5.5 V
Output Current
1 A
1 A
Dropout Voltage
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
32 dB
32 dB
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS7A3701DRVR.

Related Parts

Texas InstrumentsTPS7A3725DRVR
Fixed Regulator, 1A, 2.2V-5.5V, 200mV@1A, 0.5%, SON, SMD, Adhesive Mount, 750μm H
Texas InstrumentsTPS7A3725DRVT
Fixed Regulator, 1A, 2.2V-5.5V, 200mV@1A, 0.5%, SON, SMD, Adhesive Mount, 750μm H
Texas InstrumentsTPS73701DRVT
Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.5V Dropout, BICMOS, PDSO6
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
LDO, 2.375V TO 5.5VIN, 1A, 1.8V, 6MLF; Primary Input Voltage: 5.5V; Output Voltag
CAT6243 Series 6V Adjustable 1 Amp Adj CMOS LDO Voltage Reg-WDFN-6, 3 mm x 3 mm

Descriptions

Descriptions of Texas Instruments TPS7A3701DRVR provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.2V Dropout, BICMOS, PDSO6
58dB~37dB(100Hz~10kHz) 400μA positive electrode Adjustable 1A 1 1.2V 2.2V 5.37V 5.5V 200mV@ 1A 0.5%(Typ) 0.01(Typ) WSON-6 SMD mount,glue mount 800μm(height)
TPS7A3701 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 130mV 800mum 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.