STMicroelectronics LE50CD-TR

LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LE50CD-TR.

Augswan

Datasheet27 pages13 years ago

Upverter

HQonline

iiiC

Nu Horizons

Inventory History

3 month trend:
-53.27%

CAD Models

Download STMicroelectronics LE50CD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.412
Stock
964,886
1,148,193
Authorized Distributors
6
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
5.2 V
5.2 V
Min Output Voltage
4.8 V
4.8 V
Output Voltage
5 V
5 V
Output Current
-
100 mA
Dropout Voltage
500 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
8
8
Min Input Voltage
5.7 V
5.7 V
Max Input Voltage
18 V
18 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsLE45CD-TR
LEXX Series 100 mA 4.5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronicsLE80CD-TR
LEXX Series Very 8 V 100 mA Fixed Low-Dropout Voltage Regulator - SOIC-8
STMicroelectronicsLE50ABD-TR
LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8

Descriptions

Descriptions of STMicroelectronics LE50CD-TR provided by its distributors.

LEXX Series 100 mA 5 V Fixed VLDO Voltage Regulator with Inhibit - SOIC-8
STMicroelectronics LDO Regulator, 5V Out, 100mA Max, Single Ch, SOIC, SMD, 8-Pin
LDO VOLTAGE REGULATOR, 5V, 0.35A, SOIC-8; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 350m

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE50CD-T+R
  • LE50CDTR