Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79915DDCR

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79915DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet39 pages11 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet29 pages18 years ago
Datasheet10 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
+14.97%

CAD Models

Download Texas Instruments TPS79915DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.509
$ 0.509
Stock
589,437
371,788
371,788
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
100 mV
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TSOT
TSOT
TSOT
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS79912DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79912DDCR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79901DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP160AUJZ-3.3-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator
Analog DevicesADP160AUJZ-2.8-R7
Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator

Descriptions

Descriptions of Texas Instruments TPS79915DDCR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
LDO Regulator, Fixed, 200mA, 1.5V-6.5V In, 1.5V/2.7V Out, 60μA Iq, 70dB~38dB (100Hz~100kHz), 180mV@200mA, 0.002%/mA, 0.02, SOT-23-THIN, SMD, 2.9mm×1.6mm×870μm
TPS79915 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 100mV 1.1mm 200mA 500mW
IC, LDO VOLT REG, 1.5V, 0.2A, SOT-5; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 1.5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Co
Ic, Ldo Volt Reg, 1.5V, 0.2A, Sot-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79915DDCR
IC, LDO VOLT REG, 1.5V, 0.2A, SOT-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200mA; Dropout Voltage Vdo:100mV; LDO Regulator Case Style:TSOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:1.5V 200mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Filter Terminals:SMD; No. of Outputs:1Outputs; Operating Temperature Range:-40°C to +125°C; Output Voltage Nom.:1.5V; Primary Input Voltage:6.5V; Quiescent Current:0.04A; Supply Voltage Min:2.7V; Voltage Tolerance ±:0.02%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79915DDCR .