Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79912DDCR

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79912DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet39 pages11 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Datasheet33 pages14 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

HQonline

LCSC

Augswan

Inventory History

3 month trend:
-11.35%

CAD Models

Download Texas Instruments TPS79912DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.494
Stock
322,392
345,149
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.2 V
1.2 V
Output Current
200 mA
200 mA
Dropout Voltage
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSOT
TSOT
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS79915DDCR
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79915DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Texas InstrumentsTPS79901DDCT
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Analog DevicesADP160AUJZ-3.0-R7
LDO Regulator 3V Fixed 150mA 1.25μA Iq TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP160AUJZ-3.3-R7
IC REG LINEAR 3.3V 150MA TSOT5 Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5
Analog DevicesADP163AUJZ-R7
IC REG LIN POS ADJ 150MA TSOT23 Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-5

Descriptions

Descriptions of Texas Instruments TPS79912DDCR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
200mA null 1.2V positive 6.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Fixed Regulator, 200mA, 1.2V~6.5V, 70dB~38dB(100Hz~100kHz), 60μA, +Vin, 180mV@200mA, 0.002%/mA(Typ), 0.02(Typ), SOT-23-THIN, SMD, Adhesive Mount, 1.1mm H
IC, LDO VOLT REG, 1.2V, 0.2A, SOT-5; Type de sortie: Fixe; Tension, entrée min.: 2.7V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: 1.2V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Co
Ic, Ldo Volt Reg, 1.2V, 0.2A, Sot-5; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:200Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79912DDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79912DDCR .