Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79650DCQ

IC REG LINEAR 5V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
$ 2.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79650DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago

Farnell

Augswan

Newark

iiiC

Inventory History

3 month trend:
-5.57%

CAD Models

Download Texas Instruments TPS79650DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.634
$ 1.651
$ 1.651
Stock
187,075
350,800
350,800
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS79601DCQR
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79601DCQG4
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Texas InstrumentsTPS79601DCQ
Low Dropout Regulator 1.2 Volt to 5.5 Volt 1A 6-Pin (5+Tab) SOT-223 Tube
IC REG LINEAR 3.3V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
IC REG LINEAR 1.2V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5

Descriptions

Descriptions of Texas Instruments TPS79650DCQ provided by its distributors.

IC REG LINEAR 5V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
59dB~42dB(100Hz~100kHz) 385μA positive electrode Fixed 1A 1 5V 2.7V 5V 5.5V 300mV@ 1A 5mV 0.05(Typ) SOT-223-6 SMD mount 1.8mm(height)
TPS79650 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.8mm 1A -40C~125C
IC, VOLTAGE REGULATOR; Primary Input Voltage:5.5V; Output Voltage:5V; Dropout Voltage Vdo:200mV; No. of Pins:6; Output Current:1A; Voltage Regulator Case Style:SOT-223; SVHC:No SVHC (15-Dec-2010); Package / Case:SOT-223; Accuracy %:3%; Input Voltage Max:5.5V; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; Output Current Max:1A; Output Voltage Max:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.