Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS79601DCQ

Low Dropout Regulator 1.2 Volt to 5.5 Volt 1A 6-Pin (5+Tab) SOT-223 Tube
$ 2.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79601DCQ.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago
Datasheet2 pages22 years ago

Farnell

Augswan

Newark

HQonline

Inventory History

3 month trend:
-6.07%

CAD Models

Download Texas Instruments TPS79601DCQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.003
$ 1.586
$ 1.586
Stock
331,708
559,483
559,483
Authorized Distributors
4
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
1 A
1 A
1 A
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS79650DCQR
Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 6-SOT-223 -40 to 125
Texas InstrumentsTPS79650DCQ
IC REG LINEAR 5V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Texas InstrumentsTPS79618DCQR
IC REG LINEAR 1.8V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
IC REG LINEAR 3.3V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
IC REG LINEAR 1.2V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
IC REG LINEAR 3V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5

Descriptions

Descriptions of Texas Instruments TPS79601DCQ provided by its distributors.

Low Dropout Regulator 1.2 Volt to 5.5 Volt 1A 6-Pin (5+Tab) SOT-223 Tube
1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
TPS79601 Tube Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.8mm 1A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS79601DCQ .
  • TPS79601DCQ.