What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS79613DRBT

Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 85
$ 1.226

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS79613DRBT.

Texas Instruments

Datasheet39 pages11 years ago
Datasheet30 pages12 years ago
Datasheet29 pages14 years ago
Datasheet25 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS79613DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 1.684
Stock
98,760
394,862
Authorized Distributors
2
2
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.3 V
1.3 V
Output Current
1 A
1 A
Dropout Voltage
200 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Related Parts

Texas InstrumentsTPS79601DRBR
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V, 1A, SON-8, FULL REEL
Texas InstrumentsTPS79601DRBRG4
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS79601DRBT
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
LDO, 2.375V TO 5.5VIN, 1A, ADJ, 6MLF; Primary Input Voltage: 5.5V; Dropout Voltag
1A, Low-Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1A 8SOIC
Analog DevicesADP1706ARDZ-1.2-R7
1 A, Low Dropout, CMOS Linear Regulator | IC REG LINEAR 1.2V 1A 8SOIC

Descriptions

Descriptions of Texas Instruments TPS79613DRBT provided by its distributors.

Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 85
Obsolete Lead Free Positive BICMOS Linear Voltage Regulator IC -40C~125C 1A 3mm 200mV
LDO Regulator Pos 1.3V 1A 8-Pin VSON EP T/R
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:200mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:1A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.