Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS793285DBVT

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS793285DBVT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages11 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Datasheet14 pages23 years ago

Augswan

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS793285DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.16
Stock
421,364
2,897,918
Authorized Distributors
4
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.85 V
2.85 V
Min Output Voltage
2.85 V
2.85 V
Output Voltage
2.85 V
2.85 V
Output Current
200 mA
200 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS730285DBVT
200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS79328DBVR
200mA low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS73025DBVR
68dB@(100Hz) 200mA null 2.5V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
STMicroelectronicsLDK120M08R
LDK120 Series 200 mA 0.8 V Fixed Output Low Noise LDO Regulator - SOT-23-5
FAN2504 Series 3.3 V Fixed Output 200 mA SMT CMOS LDO Regulator - SOT-23-5
TC1185 Series 150 mA 3.3 V Fixed Output CMOS LDO Regulator w/ Shutdown- SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS793285DBVT provided by its distributors.

200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
ULTRAL-NOISE, H PSRR, FAST RF 200 MILLIAMP LOW-DROPOUT LINEAR REGULATOR IN NANOSTAR SOT23
70dB~43dB(100Hz~100kHz) 220μA positive electrode Fixed 200mA 1 2.85V 2.7V 2.85V 5.5V 200mV@ 200mA 5 mV 0.05%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
V REG LDO 0.2A 2.85V, SMD, 793285; Voltage Regulator Type:LDO; Voltage, Input Max:5.5V; Voltage, Output Max:2.85V; Output Current Max:0.2A; Voltage, Dropout:0.12V; Percentage Accuracy:2%; Outputs, No. of:1; Voltage, Supply Min:2.7V; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.