Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS78218DRVR

LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R / IC REG LDO 1.8V 0.15A 6SON
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78218DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Augswan

Inventory History

3 month trend:
-23.36%

CAD Models

Download Texas Instruments TPS78218DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.689
Stock
1,339,359
709,547
Authorized Distributors
3
4
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.8 V
1.8 V
Output Current
150 mA
150 mA
Dropout Voltage
130 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS78230DRVR
LDO Regulator Fixed 150mA 3V 2.2V 3V 5.5V 250mV@150mA 2%(Typ) 1% SON SMD 800μm H
Texas InstrumentsTPS78222DRVR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
Texas InstrumentsTPS78227DRVT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS78218DRVR provided by its distributors.

LDO Regulator Pos 1.8V 0.15A 6-Pin WSON EP T/R / IC REG LDO 1.8V 0.15A 6SON
TPS78218 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 800mum 150mA 1.54W
Voltage Translator, 40dB~15dB(10Hz~1kHz), 1.3μA, Positive, Fixed, 150mA, 1-Ch, 1.8V-2.2V, 1.8V-5.5V, ±2%(Typ), ±1%, WSON-6, SMD, Adhesive Mount, 750μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS78218DRVR.