What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS78101DDCTG4

150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS78101DDCTG4.

Texas Instruments

Datasheet27 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet26 pages15 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages21 years ago

CAD Models

Download Texas Instruments TPS78101DDCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.328
Stock
36,972
729,563
729,563
Authorized Distributors
0
4
4
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.25 V
5.25 V
5.25 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS78101DDCTG4.

Related Parts

Texas InstrumentsTPS78001DDCT
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 500mW 150mA 1.1mm
Texas InstrumentsTPS780330220DDCR
LDO, FIXED, 3.3V, 150MA, TSOT-23-5; OUTP; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPS780330220DDCT
Texas Instruments TPS780330220DDCT, LDO Regulator, 150mA, 2.2 V, 3.3 V, ±2% 5-Pin, SOT-23
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - TSOT-05L
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS78101DDCTG4 provided by its distributors.

150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125
LDO Regulator Pos 1.22V to 5.25V 0.15A 5-Pin TSOT-23 T/R
1.22 V-5.25 V ADJUSTABLE POSITIVE LDO REGULATOR 0.25 V DROPOUT PDSO5
SOT-23-5 RoHS Compliant Nickel/Palladium/Gold (Ni/Pd/Au) DUAL voltage regulator linear 250mV 870mum 150mA 500mW
IC REG LIN POS ADJ 150MA SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.