Texas Instruments TPS77825DR

750-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 2.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77825DR.

Texas Instruments

Datasheet26 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77825DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 2.7
Stock
292,843
225,352
Authorized Distributors
4
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
2.5 V
Min Output Voltage
-
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
750 mA
750 mA
Dropout Voltage
260 mV
260 mV
Power Supply Rejection Ratio (PSRR)
-
60 dB
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS77825DR.

Related Parts

Texas InstrumentsTPS77725DR
Single Output LDO, 750mA, Fixed(2.5V), Fast Transient Response, SVS 8-SOIC -40 to 125
Texas InstrumentsLP3879MR-1.2/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLP3879MRX-1.2/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
MicrochipTC1265-3.3VOA
TC1265 Series 800 mA 3.3 V Fixed-Output CMOS LDO w/ Shutdown - SOIC-8
Analog DevicesADP3334AR
Adjustable Positive LDO Regulator, 1.5V Min, 10V Max, 0.4V Dropout, BIPolar, PDSO8
LDO Regulator, 800 mA, 2.85 V, SCSI-2 Active Terminator

Descriptions

Descriptions of Texas Instruments TPS77825DR provided by its distributors.

750-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
60dB(1kHz) 125μA positive electrode Fixed 750mA 1 2.5V 2.7V 2.5V 10V 3 mV 0.01%/V SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:260mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:750mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.