Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3879MRX-1.2/NOPB

800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
$ 1.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3879MRX-1.2/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Augswan

Jameco (USA)

Inventory History

3 month trend:
-8.38%

CAD Models

Download Texas Instruments LP3879MRX-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.634
$ 2.197
Stock
491,897
2,862,541
Authorized Distributors
5
4
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
1.2 V
1.2 V
Output Current
800 mA
800 mA
Dropout Voltage
475 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLP3879MR-1.2/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLP3878MR-ADJ/NOPB
800-mA, 16-V, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
Analog DevicesADP1706ARDZ-2.5-R7
IC REG LINEAR 2.5V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP
Analog DevicesADP1706ARDZ-3.3-R7
IC REG LINEAR 3.3V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP
Analog DevicesADP1708ARDZ-R7
IC REG LINEAR POS ADJ 1A 8SOIC Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC-EP
IC REG LINEAR 3.3V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC

Descriptions

Descriptions of Texas Instruments LP3879MRX-1.2/NOPB provided by its distributors.

800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
LDO Regulator Pos 1.2V 0.8A 8-Pin HSOIC EP T/R
LDO Voltage Regulators MicroPwr 800mA Low Noise Adj Vtg Reg
IC REG LIN 1.2V 800MA 8SO PWRPAD Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO PowerPad
60dB(1kHz) 1.4mA Positive Fixed 800mA 1 1.2V 2.5V 1.2V 6V 475mV 0.003%/mA 0.014%/V SOP SMD Adhesive Mount 1.68mm H
Low voltage differential Regulator (LDO)
IC REG LIN 1.2V 800MA 8SO PWRPAD
LP3879 MICROPOWER 800MA LOW NOIS
LP3879 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 475mV 1.7mm 800mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3879MRX-1.2 NOPB
  • LP3879MRX-1.2NOPB
  • LP3879MRX1.2/NOPB
  • LP3879MRX1.2NOPB