Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LP3879MR-1.2/NOPB

800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125

$ 2.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP3879MR-1.2/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet16 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages14 years ago

element14

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+43.45%

CAD Models

Download Texas Instruments LP3879MR-1.2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.175
$ 1.634
Stock
2,893,510
409,606
Authorized Distributors
4
5
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
1
Output Voltage
1.2 V
1.2 V
Output Current
800 mA
800 mA
Dropout Voltage
-
475 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP3879MRX-1.2/NOPB
800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
Texas InstrumentsLP38511MR-ADJ/NOPB
800-mA, adjustable low-dropout voltage regulator with enable 8-SO PowerPAD -40 to 125
MICROCHIP MCP1726-3002E/SN, LDOVOLTAGE REGULATOR,1A,3V 2%,2.3 TO 6VIN,8-PIN SOIC
IC REG LINEAR 3.3V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC
MicrochipTC1265-3.3VOA
IC REG LINEAR 3.3V 800MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Analog DevicesADP1706ARDZ-1.2-R7
IC REG LINEAR 1.2V 1A 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC-EP

Descriptions

Descriptions of Texas Instruments LP3879MR-1.2/NOPB provided by its distributors.

800-mA, low-dropout voltage regulator with low-noise & enable 8-SO PowerPAD -40 to 125
60dB(1kHz) 1.4mA positive electrode Fixed 800mA 1 1.2V 2.5V 1.2V 6V 475mV 0.003 %/mA 0.014%/V SOP SMD mount 1.55mm(height)
LP3879 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 0.475V 1.7mm 800mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:6V; Output Voltage Max:1.2V; Output Current Max:800mA; Voltage Tolerance ±:0.01%; No. of Outputs:1; Supply Voltage Min:1.2V ;RoHS Compliant: Yes
IC, LINEAR VOLTAGE REGULATOR, 1.2V, SOP8; IC, LINEAR VOLTAGE REGULATOR, 1.2V, SOP8; Primary Input Voltage:6V; Output Voltage Fixed:1.2V; No. of Pins:8; No. of Outputs:1; Output Current:800mA; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours
LINEAR VOLTAGE REGULATOR, 1.2V, SOP8; Ou; LINEAR VOLTAGE REGULATOR, 1.2V, SOP8; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 800mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP3879MR-1.2/NOPB .
  • LP3879MR-1.2NOPB
  • LP3879MR1.2/NOPB
  • LP3879MR1.2NOPB