Texas Instruments TPS77012DBVT

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77012DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

element14 APAC

Farnell

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS77012DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.215
$ 1.298
Stock
251,781
287,507
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
-
1.224 V
Output Current
50 mA
50 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS77001DBVT
LDO Regulator Pos 1.2V to 5.5V 0.05A 5-Pin SOT-23 T/R
Texas InstrumentsTPS77001DBVR
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 50mA SOT-23-5
Texas InstrumentsTPS77015DBVT
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Analog DevicesADP3300ART-3.2-RL7
IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Analog DevicesADP3300ARTZ-3.2-R7
LDO Regulator Pos 3.2V 0.05A 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS77012DBVT provided by its distributors.

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
IC, LDO VOLT REG, 1.2V, 50mA, 5-SOT-23
LDO Regulator Pos 1.224V 0.05A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 1.2V, PMOS, PDSO5
60dB(1kHz) 28μA positive electrode Fixed 50mA 1 1.2V 2.7V 1.224V 10V 85mV 8mV 0.04(Typ) SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.