Texas Instruments TPS77012DBVR

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
$ 1.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77012DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Newark

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments TPS77012DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.298
$ 1.215
Stock
287,507
251,781
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.2 V
1.2 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
1.224 V
-
Output Current
50 mA
50 mA
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS77015DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS79015DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator with low-noise 5-SOT-23 -40 to 125
Texas InstrumentsTPS77027DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23

Descriptions

Descriptions of Texas Instruments TPS77012DBVR provided by its distributors.

50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Voltage Reference Fixed 1.224V 50mA 1 Ch 1.2V 2.7V 10V 100mV 8mV 0.04 Typ 60dB(1kHz) 28μA Positive SOT-23-5 SMD Adhesive Mount 1.45mm H
TPS77012 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 35mV 1.45mm 50mA 555mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:35mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:10V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.