Texas Instruments TPS77001DBVR

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 50mA SOT-23-5
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS77001DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Augswan

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-68.76%

CAD Models

Download Texas Instruments TPS77001DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.933
Stock
374,175
249,560
Authorized Distributors
3
4
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Output Voltage
5.5 V
5.5 V
Output Current
50 mA
50 mA
Dropout Voltage
48 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS77050DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23
Texas InstrumentsTPS77033DBVR
50mA 60dB@(1kHz) Fixed 3.3V Positive 10V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Texas InstrumentsTPS77033DBVT
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125
Analog DevicesADP3300ART-3.2-RL7
IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Analog DevicesADP3300ARTZ-3.2-R7
LDO Regulator Pos 3.2V 0.05A 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS77001DBVR provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 5.5 V 50mA SOT-23-5
Ldo, Adj, 1.2V To 5.5V, 0.05A, Sot-23-5; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:5.5V; Output Current:50Ma;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77001DBVR
50-mA, 10-V, low-IQ, low-dropout voltage regulator 5-SOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS77001DBVR .
  • TPS77001DBVR.