Texas Instruments TPS76633D

250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
$ 1.021
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76633D.

Texas Instruments

Datasheet24 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Augswan

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76633D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.021
$ 0.802
$ 0.802
Stock
325,327
1,342,374
1,342,374
Authorized Distributors
2
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
3.3 V
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
230 mV
230 mV
230 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS76630D
IC REG LINEAR 3V 250MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Texas InstrumentsTPS76630DG4
Low Quiescent Current, 250-mA, Low Dropout Voltage Regulators 8-SOIC
Texas InstrumentsTPS76601DR
250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS76633D provided by its distributors.

250-mA ultra-low IQ low-dropout voltage regulator 8-SOIC -40 to 125
TPS76633 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 230mV 1.75mm 250mA 904mW
V Reg Ldo 0.25A 3.3V, 76633, Soic8; Output Type:Fixed; Input Voltage Min:2.7V; Input Voltage Max:10V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:250Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76633D
V REG LDO 0.25A 3.3V, 76633, SOIC8; Output Type: Fixed; Input Voltage Min: 2.7V; Input Voltage Max: 10V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dropout Voltage Vdo: 230mV; LDO Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 250mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 3%; Base Number: 76633; IC Generic Number: 76633; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 3%; Output Current Max: 0.25A; Output Voltage Nom.: 3.3V; Primary Input Voltage: 10V; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device; Voltage Regulator Type: Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76633D .