Texas Instruments TPS76325DBVR

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76325DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet10 pages27 years ago

Newark

Farnell

LCSC

Augswan

Inventory History

3 month trend:
+74.15%

CAD Models

Download Texas Instruments TPS76325DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.299
$ 0.806
$ 0.806
Stock
1,886,428
14,312,894
14,312,894
Authorized Distributors
2
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
360 mV
375 mV
375 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS76425DBVR
150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
Texas InstrumentsTPS76425DBVT
150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
Texas InstrumentsTPS76318DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 2.5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MCP1801 Series 150 mA 1.8 V Fixed Output High PSRR LDO Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V

Descriptions

Descriptions of Texas Instruments TPS76325DBVR provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Op Amp 60dB(1kHz) 100μA Fixed 150mA 2.5V-10V 600mV@150mA 0.07%/V SOT-23-5 SMD 1.45mm H
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PMOS, PDSO5
IC REG LINEAR 2.5V 150MA SOT23-5
Low voltage differential Regulator (LDO)
TPS763 LOW IQ, 150-MA, LOW-DROPO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.