Texas Instruments TPS76318DBVR

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76318DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages18 years ago
Datasheet10 pages27 years ago

Farnell

LCSC

Augswan

Newark

Inventory History

3 month trend:
+139%

CAD Models

Download Texas Instruments TPS76318DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.58
$ 0.58
Stock
8,526,523
1,317,133
1,317,133
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
180 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS76350DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76333DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76325DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 1.8 V Fixed Output High PSRR LDO Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V
MC78PC00 Series 150 mA 1.8 V Fixed Output SMT LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS76318DBVR provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Ic, Ldo Volt Reg, 1.8V, 150Ma, 5-Sot-23;; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76318DBVR
LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 1.8V 0.15A SOT23-5
60dB(1kHz) 100μA positive electrode Fixed 150mA 1 1.8V 2.7V 10V 10V 300mV@ 150mA 7.2V SOT-23-5 SMD mount,glue mount 1.45mm(height)
TPS76318 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 180mV 1.45mm 150mA 555mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76318DBVR .
  • TPS76318DBVR.