Texas Instruments TPS76425DBVT

150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76425DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet10 pages27 years ago

Farnell

Augswan

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.10%

CAD Models

Download Texas Instruments TPS76425DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.55
Stock
161,688
210,152
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
360 mV
360 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS76425DBVT.

Related Parts

Texas InstrumentsTPS76325DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76325DBVR
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76330DBVT
150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
MCP1801 Series 150 mA 2.5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
MCP1801 Series 150 mA 1.8 V Fixed Output High PSRR LDO Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 3.3 V

Descriptions

Descriptions of Texas Instruments TPS76425DBVT provided by its distributors.

150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R
Fixed Ldo Voltage Regulator, 2.7V To 10V, 360Mv Dropout, 2.5Vout, 150Maout, Sot-23-5 Rohs Compliant: Yes
IC, V REG, LDO, 2.5V, 150MA, SOT-23-5
TEXAS INSTRUMENTS SN74LS259BN OCTAL ADDRESSABLE LATCHES, 74LC259
IC REG LINEAR 2.5V 150MA SOT23-5
Op Amp 60dB(1kHz) 100μA Fixed 150mA 1Ch 2.5V 2.7V 2.5V 10V 600mV@150mA 0.07%/V SOT-23-5 SMD, Adhesive Mount 2.9mm×1.6mm×1.15mm
TPS764 LOW-NOISE, LOW IQ, 150-MA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76425DBVT.
  • TPS76425DBVT??