Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1801T-2502I/OT

MCP1801 Series 150 mA 2.5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1801T-2502I/OT.

Electro Sonic

Datasheet28 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-96.74%

CAD Models

Download Microchip MCP1801T-2502I/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-31
Country of AssemblyJapan
Country of FabricationN/A
Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-05-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP1804 Series 150 mA 2.5 V Fixed Output SMT LDO Shutdown Regulator - SOT-23
STMicroelectronicsLD39015M25R
LD39015: 2.5 V 150 mA Low Quiescent Current Low Noise Voltage Regulator-SOT23-5
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
MCP1804T-3002I/OT, LDOVOLTAGE REGULATOR,150MA,3V +/-2%,2 TO 28VIN,5-PIN SOT-23
MCP1804 Series 150 mA 1.8 V Fixed Output Surface Mount LDO Regulator - SOT-23-5
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Adjustable Output

Descriptions

Descriptions of Microchip MCP1801T-2502I/OT provided by its distributors.

MCP1801 Series 150 mA 2.5 V Fixed Output High PSRR LDO Regulator - SOT-23-5
70dB(10kHz) 50μA positive electrode Fixed 150mA 1 2.5V 2V 2.5V 10V 350mV@ 100mA 50mV 0.2%/V SOT-23-5 SMD mount,glue mount 1.3mm(height)
IC, LDO REG, 150mA, 2.5V, 5-SOT-23; Primary Input Voltage:10V; Output Voltage Fixed:2.5V; Dropout Voltage Vdo:250mV; No. of Pins:5; Output Current:150mA; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1801T-2502IOT
  • MCP1801T2502I/OT
  • MCP1801T2502IOT