Texas Instruments TPS76033DBVT

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 1.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76033DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago
Datasheet10 pages27 years ago

Newark

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-2.39%

CAD Models

Download Texas Instruments TPS76033DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.459
$ 1.622
Stock
157,457
257,009
Authorized Distributors
5
4
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
50 mA
50 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS76030DBVR
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76032DBVR
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76030DBVT
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Analog DevicesADP3300ART-3.2-RL7
IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Analog DevicesADP3300ARTZ-3.2-R7
LDO Regulator Pos 3.2V 0.05A 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS76033DBVT provided by its distributors.

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
63dB(1kHz) 115μA positive electrode Fixed 50mA 1 3.3V 3.5V 3.3V 16V 180mV@ 50mA 10mV SOT-23-5 SMD mount 2.9mm*1.6mm*1.15mm
IC, V REG LDO 50MA 3.3V, SMD, 76033; Type de sortie: Fixe; Tension, entrée min.: 3.5V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 3.3V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Cou
Ic, V Reg Ldo 50Ma 3.3V, Smd, 76033; Output Type:Fixed; Input Voltage Min:3.5V; Input Voltage Max:16V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:50Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76033DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS76033DBVT .