Texas Instruments TPS76032DBVR

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76032DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet16 pages18 years ago
Datasheet10 pages27 years ago

Augswan

DigiKey

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76032DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.631
Stock
912,610
398,628
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.2 V
-
Min Output Voltage
3.2 V
-
Output Voltage
3.2 V
3.2 V
Output Current
50 mA
50 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS76033DBVR
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76030DBVT
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS76038DBVT
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Analog DevicesADP3300ART-3.2-RL7
IC REG LINEAR 3.2V 50MA SOT23-6 / Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-6
Analog DevicesADP3300ARTZ-3.2-R7
Positive GULL WING Not Qualified BIPOLAR Linear Voltage Regulator IC 85C 50mA 1.3mm 0.17V

Descriptions

Descriptions of Texas Instruments TPS76032DBVR provided by its distributors.

50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
63dB(1kHz) 115μA positive electrode Fixed 50mA 1 3.2V 3.4V 3.2V 16V 180mV@ 50mA 10mV SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
TPS76032 Cut Tape (CT) Surface Mount Over Current Over Temperature Reverse Polarity Transient Voltage voltage regulator linear 120mV 1.45mm 50mA 555mW
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:3.2V; Output Current Max:50mA; Dropout Voltage, Vdo:120mV; Voltage Tolerance ±:0.02%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS 76032DBVR