Texas Instruments TPS76032DBVT

Single Output LDO, 50mA, Fixed(3.2V), Low Quiescent Current, Thermal Protection 5-SOT-23
$ 0.631

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS76032DBVT.

Texas Instruments

Datasheet16 pages18 years ago
Datasheet10 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS76032DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.778
Stock
407,176
981,814
Authorized Distributors
2
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
3.2 V
Min Output Voltage
-
3.2 V
Output Voltage
3.2 V
3.2 V
Output Current
50 mA
50 mA
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
5
Min Input Voltage
3.4 V
3.4 V
Max Input Voltage
16 V
16 V

Related Parts

Texas InstrumentsTPS76038DBVR
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2980CM50TR
63dB(1kHz) 150μA + Fixed 50mA 1Ch 5V 2.5V 5V 16V 225mV@50mA 0.014%/V SOT-23-5 SMD 1.45mm H
STMicroelectronicsLD2980ABM50TR
LD2980 Series 50 mA 5 V Fixed Output ULDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2980CM33TR
LD2980 Series 50 mA 3.3 V Fixed Output ULDO Voltage Regulator - SOT-23-5
50Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2054-2.7VCTTR
50Ma Ldo With Shutdown & /Error Output,; |Microchip Technology TC2054-5.0VCTTR

Descriptions

Descriptions of Texas Instruments TPS76032DBVT provided by its distributors.

Single Output LDO, 50mA, Fixed(3.2V), Low Quiescent Current, Thermal Protection 5-SOT-23
63dB(1kHz) 115μA positive electrode Fixed 50mA 1 3.2V 3.4V 3.2V 16V 180mV@ 50mA 10mV SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:120mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:50mA; Input Voltage Primary Max:16V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.