Texas Instruments TPS75833KC

3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
$ 5.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75833KC.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages10 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago

Newark

Arrow Electronics

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS75833KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.126
$ 5.595
Stock
200,576
169,379
Authorized Distributors
3
1
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
3.3 V
Min Output Voltage
-
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75801KC
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
Texas InstrumentsUCC283T-ADJ
LDO Regulator Pos 1.22V to 8.5V 3A 5-Pin (5+Tab) TO-220 Tube
Texas InstrumentsUCC383T-ADJ
LDO Regulator Pos 1.22V to 8.5V 3A 5-Pin(5+Tab) TO-220 Tube
MicrochipMIC29302WT
MIC29302 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator - TO-220-5
MicrochipMIC29312WT
MIC29312 Series 3 A ADJ 1.24 to 15 Vout Fast-Response LDO Regulator - TO-220-5

Descriptions

Descriptions of Texas Instruments TPS75833KC provided by its distributors.

3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
62dB(100Hz) 200μA positive electrode Fixed 3A 1 3.3V 2.8V 3.3V 5.5V 300mV@ 3A 0.15%(Typ) 0.04(Typ) TO-220-5 Through hole mounting 10.16mm*4.58mm*8.51mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:150mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.