Texas Instruments TPS75833KCG3

3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
$ 5.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS75833KCG3.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages10 years ago
Datasheet26 pages11 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet2 pages22 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-54.91%

CAD Models

Download Texas Instruments TPS75833KCG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.595
$ 5.126
Stock
154,004
195,427
Authorized Distributors
1
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
-
Min Output Voltage
3.3 V
-
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220
TO-220
Number of Pins
5
5
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS75733KC
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75725KC
3-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75825KC
3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS75833KCG3 provided by its distributors.

3-A, ultra-low-dropout voltage regulator with low-noise & enable 5-TO-220 -40 to 85
IC REG LDO 3.3V 3A TO220-5 / LDO Regulator Pos 3.3V 3A 5-Pin(5+Tab) TO-220 Tube
LDO Regulator Pos Fixed 3A 3.3V TO-220-5 TH 10.16mm × 4.58mm × 8.51mm 62dB(100Hz) 200μA 2.8V 3.3V 5.5V 300mV@3A 0.15% 0.04
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:150mV; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Output Current:3A; Input Voltage Primary Max:5.5V; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.