Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC383T-ADJ

LDO Regulator Pos 1.22V to 8.5V 3A 5-Pin(5+Tab) TO-220 Tube
$ 6.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC383T-ADJ.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet22 pages12 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet5 pages25 years ago

Arrow Electronics

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC383T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC283T-ADJ
LDO Regulator Pos 1.22V to 8.5V 3A 5-Pin (5+Tab) TO-220 Tube
Texas InstrumentsLP3856ET-ADJ/NOPB
3-A, 7-V, adjustable ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Texas InstrumentsLP3966ET-ADJ/NOPB
3-A, high-accuracy, low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Texas Instruments UCC383T-ADJ provided by its distributors.

LDO Regulator Pos 1.22V to 8.5V 3A 5-Pin(5+Tab) TO-220 Tube
650μA positive electrode Adjustable 3A 1 1.22V 2.8V 8.5V 9V 6V@ 3A 5mV 3mV TO-220-5 Through hole mounting 10.16mm*4.58mm*8.51mm
UCC383 Tube Through Hole Over Temperature Reverse Polarity Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 400mV 4.7mm 3A 0C~70C
V REG LDO ADJ +0.15/9V, 383T, TO-220; Output Type: Adjustable; Input Voltage Min: 2.8V; Input Voltage Max: 9V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 8.5V; Output Curr
V REG LDO ADJ +0.15/9V,383T,TO-220; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:9V; Voltage, Output Max:8.5V; Output Current Max:3A; Voltage, Dropout:0.4V; Percentage Accuracy:2.5%; Outputs, No. of:1; Voltage, ;RoHS Compliant: Yes
V REG LDO ADJ +0.15/9V, 383T, TO-220; Primary Input Voltage:9V; Output Voltage Adjustable Range:1.22V to 8.5V; Dropout Voltage Vdo:400mV; No. of Pins:5; Output Current:3A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Accuracy %:2.5%; Adjustable Output Voltage Max:8.5V; Adjustable Output Voltage Min:1.22V; Base Number:383; IC Generic Number:383T; IC Temperature Range:Commercial; Input Voltage Max:9V; Input Voltage Min:2.8V; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2.5%; Output Current Max:3A; Output Voltage:9V; Output Voltage Max:8.5V; Output Voltage Min:1.22V; Package / Case:TO-220; Supply Voltage Max:9V; Supply Voltage Min:2.8V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.