Texas Instruments TPS7A7200RGTT

Adjustable Regulator 2A 900mV 1.425V 5V 6.5V 470mV@2A QFN SMD, Adhesive Mount 950μm H
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7A7200RGTT.

Official Datasheet13 years ago

Inventory History

3 month trend:
-45.15%

CAD Models

Download Texas Instruments TPS7A7200RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 1.007
Stock
463,939
540,624
Authorized Distributors
2
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable, Fixed
Number of Regulators
1
1
Max Output Voltage
5 V
-
Min Output Voltage
900 mV
-
Output Voltage
5 V
5 V
Output Current
2 A
2 A
Dropout Voltage
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VQFN
VQFN
Number of Pins
16
16
Min Input Voltage
1.425 V
1.5 V
Max Input Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7A7100RGTT
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Texas InstrumentsTPS7A7100RGTR
1-A, ultra-low-dropout voltage regulator with low-noise & power good 16-VQFN -40 to 125
Analog DevicesADP1740ACPZ-2.5-R7
LDO Regulator Pos 2.5V 2A 16-Pin LFCSP EP T/R
Texas InstrumentsTPS74901RGWTG4
LDO Regulator Pos 0.798V to 3.6V 3A 20-Pin VQFN EP T/R
Analog DevicesADP1754ACPZ-1.5-R7
IC REG LINEAR 1.5V 1.2A 16LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4)
Analog DevicesADP1752ACPZ-1.5-R7
LDO Regulator Pos 1.5V 0.8A 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TPS7A7200RGTT provided by its distributors.

Adjustable Regulator 2A 900mV 1.425V 5V 6.5V 470mV@2A QFN SMD, Adhesive Mount 950μm H
LDO, 1.5-6.5V, 0.18VD, 2A, 0.9-5V, 16QFN; Type de sortie: Ajustable; Tension, entrée min.: 1.5V; Tension, entrée max..: 6.5V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 900mV; Tension de sortie ajustable
Ldo, 1.5-6.5V, 0.18Vd, 2A, 0.9-5V, 16Qfn; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:6.5V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900Mv; Adjustable Output Voltage Max:5V; Output Current:2A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A7200RGTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7A7200RGTT .