Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS74901KTWT

Single Output LDO, 3.0A, Adj. (0.8 to 3.6V), Programmable Soft-Start 7-DDPAK/TO-263 -40 to 125
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74901KTWT.

Texas Instruments

Datasheet27 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Datasheet9 pages19 years ago
Technical Drawing2 pages25 years ago

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS74901KTWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 2.022
Stock
153,527
292,206
Authorized Distributors
1
1
Min Input Voltage
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
3.6 V
3.6 V
Output Current
3 A
3 A
Dropout Voltage
120 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
7
7

Related Parts

Texas InstrumentsTPS74401KTWT
Adjustable Positive LDO Regulator, 0.8V Min, 3.6V Max, 0.24V Dropout, PMOS, PSSO7
Texas InstrumentsLP38853S-ADJ
LDO Regulator Adjustable 3A 1.8V-5.5V In 800mV Out 450mV@3A 0.2%/A Typ TO-263 SMD 4.65mm H
Texas InstrumentsLP38843S-1.2/NOPB
3-A, low-VIN (1.01-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS74901KTWT provided by its distributors.

Single Output LDO, 3.0A, Adj. (0.8 to 3.6V), Programmable Soft-Start 7-DDPAK/TO-263 -40 to 125
60dB~30dB(1kHz~300kHz) 3mA Positive Adjustable 3A 1 800mV 800mV 3.6V 5.5V 280mV@3A 0.09%/A(Typ) 0.03(Typ) DDPAK-7, TO-263 SMD, Adhesive Mount 10.1mm × 8.89mm × 4.44mm
TPS74901 Tape & Reel (TR) Surface Mount Through Hole Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 120mV 9.4mm 3A 5.32W
Single Channel LDO Voltage Regulator; Output Current Max:3A; Dropout Voltage, Vdo:120mV; Voltage Tolerance ±:2%; Output Voltage Adjustable Max, Vout:3.6V; Output Voltage Adjustable Min, Vout:0.8V; Supply Voltage Min:0.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.