Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS74801QRGWRQ1

LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN T/R
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74801QRGWRQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages15 years ago

Augswan

Arrow.cn

Inventory History

3 month trend:
-0.79%

CAD Models

Download Texas Instruments TPS74801QRGWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 1.62
$ 1.62
Stock
772,071
633,490
633,490
Authorized Distributors
4
4
4
Min Input Voltage
800 mV
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
30 dB
30 dB
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS74801RGWR
IC REG LDO ADJ 1.5A 20VQFN / LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R
Texas InstrumentsTPS74801RGWT
LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
Texas InstrumentsTPS74901RGWR
LDO VOLTAGE REGULATOR ADJUSTABLE, 3A, VQ; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsL6935TR
LDO Regulator Pos 0.5V to 3V 3A 20-Pin VFQFPN EP T/R

Descriptions

Descriptions of Texas Instruments TPS74801QRGWRQ1 provided by its distributors.

LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN T/R
50dB~30dB(1kHz~300kHz) 1mA positive electrode Adjustable 1.5A 1 800mV 800mV 3.6V 5.5V 160mV@ 1.5A 0.09%/A(Typ) 0.03(Typ) VQFN-20 SMD mount 1mm(height)
TPS74801 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 60mV 1mm 1.5A -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.