Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7433D

200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7433D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

Newark

HQonline

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7433D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.884
$ 1.913
Stock
339,002
155,256,697
Authorized Distributors
4
5
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.3 V
3.3 V
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
200 mA
200 mA
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS7433DR
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7425D
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7430D
IC REG LINEAR 3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC

Descriptions

Descriptions of Texas Instruments TPS7433D provided by its distributors.

200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
IC REG LINEAR 3.3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
55dB(100Hz) 115μA positive electrode Fixed 200mA 1 3.3V 2.5V 3.3V 7V 320mV@ 200mA 5mV 0.06(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
V REG LDO +3.3V, SMD, 7433, SOIC8; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:7V; Voltage, Output Max:3.3V; Max Output Current:0.2A; Voltage, Dropout:0.17V; Percentage Accuracy:3%; No. of Outputs:1; Voltage, Supply Min:7V; Voltage, Supply Max:2.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:7433; IC Generic Number:7433; Tolerance, Operating Voltage +:3%; Voltage, Input Min:3.48V; Voltage, Output:3.3V; Voltage:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.