Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7430D

IC REG LINEAR 3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7430D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

Factory Futures

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7430D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS7433DR
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7433D
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7425D
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7430D provided by its distributors.

IC REG LINEAR 3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
55dB(100Hz) 115μA positive electrode Fixed 200mA 1 3V 2.5V 3V 7V 350mV@ 200mA 5mV 0.06(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
TPS7430 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 180mV 1.75mm 200mA 904mW
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:180mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:200mA; Input Voltage Primary Max:7V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.