Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS7425D

200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7425D.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

Newark

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7425D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 1.018
Stock
11,647,673
254,353
Authorized Distributors
5
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
Output Current
200 mA
200 mA
Dropout Voltage
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
D
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTPS7425DR
IC REG LINEAR 2.5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Texas InstrumentsTPS7430D
IC REG LINEAR 3V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Texas InstrumentsTPS7418DG4
55dB(100Hz) 115¦ÌA fixed 200mA 1 1.8V 2.5V 1.8V 7V 5 mV 0.06%/V SOIC-8 4.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments TPS7425D provided by its distributors.

200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
IC REG LINEAR 2.5V 200MA 8SOIC Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Low Dropout (Ldo) Voltage Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7425D.
LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC Tube
55dB(100Hz) 115μA positive electrode Fixed 200mA 1 2.5V 2.5V 2.5V 7V 5mV 0.06(Typ) SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
2.5 V FIXED POSITIVE LDO REGULATOR PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS7425D.