Texas Instruments TPS7425DG4

200-mA, Low-Dropout Voltage egulator 8-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7425DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago

CAD Models

Download Texas Instruments TPS7425DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 1.623
Stock
31,154
290,745
290,745
Authorized Distributors
0
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.5 V
2.5 V
2.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Output Voltage
2.5 V
2.5 V
2.5 V
Output Current
200 mA
200 mA
200 mA
Dropout Voltage
-
170 mV
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
7 V
7 V
7 V

Related Parts

Texas InstrumentsTPS7425D
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7430D
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7418DG4
55dB(100Hz) 115¦ÌA fixed 200mA 1 1.8V 2.5V 1.8V 7V 5 mV 0.06%/V SOIC-8 4.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments TPS7425DG4 provided by its distributors.

200-mA, Low-Dropout Voltage egulator 8-SOIC -40 to 125
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 8 V; Maximum Voltage Tolerance: 3 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:200mA; Input Voltage Primary Max:7V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.