Texas Instruments TPS7418DG4

55dB(100Hz) 115¦ÌA fixed 200mA 1 1.8V 2.5V 1.8V 7V 5 mV 0.06%/V SOIC-8 4.9mm*3.91mm*1.58mm
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS7418DG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS7418DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 1.598
Stock
286,121
331,501
Authorized Distributors
1
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
200 mA
200 mA
Dropout Voltage
-
170 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS7418D
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7430D
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
Texas InstrumentsTPS7425DG4
200-mA, Low-Dropout Voltage egulator 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS7418DG4 provided by its distributors.

55dB(100Hz) 115¦ÌA fixed 200mA 1 1.8V 2.5V 1.8V 7V 5 mV 0.06%/V SOIC-8 4.9mm*3.91mm*1.58mm
200-mA, 7-V low-dropout voltage regulator with enable 8-SOIC -40 to 125
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 8 V; Maximum Voltage Tolerance: 3 %;
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:170mV; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Output Current:200mA; Input Voltage Primary Max:7V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.