Texas Instruments TPS73801DCQR

LDO Regulator Pos 1.21V to 20V 1A 6-Pin(5+Tab) SOT-223 T/R
$ 1.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73801DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago

Farnell

Arrow Electronics

Upverter

Augswan

Inventory History

3 month trend:
+79.85%

CAD Models

Download Texas Instruments TPS73801DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.562
$ 324.712
$ 324.712
Stock
780,818
114,164
114,164
Authorized Distributors
4
0
0
Polarity
Positive
-
-
Output Type
Adjustable
-
-
Number of Regulators
1
-
-
Max Output Voltage
20 V
-
-
Min Output Voltage
-
-
-
Output Voltage
20 V
-
-
Output Current
1 A
1 A
1 A
Dropout Voltage
-
240 mV
240 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.2 V
-
-
Max Input Voltage
20 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS73701DCQ
Low Drop Out (LDO) Regulator Position 1.2 Volt to 5.5 Volt 1A 6-Pin(5+Tab) SOT-223
Texas InstrumentsTPS73701DCQR
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73701DCQG4
LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube
IC; Linear Regulator; Max. Input; 6V; Output; 3.3V; 1000MA; Accuracy; 0.5%; SOT223-5
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TPS73801DCQR provided by its distributors.

LDO Regulator Pos 1.21V to 20V 1A 6-Pin(5+Tab) SOT-223 T/R
TPS73801 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 240mV 1.8mm 1A -40C~125C
Ldo, Adj, 1.21V-20V, 1A, Sot-223-6; Output Type:Adjustable; Input Voltage Min:2.2V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.21V; Adjustable Output Voltage Max:20V; Output Current:1A; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73801DCQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73801DCQR .