Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73801MDCQPSEP

Radiation-tolerant, 2.2V to 20V input, 1A adjustable LDO regulator 6-SOT-223 -55 to 125

$ 281.841
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73801MDCQPSEP.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Upverter

Augswan

Inventory History

3 month trend:
-7.94%

CAD Models

Download Texas Instruments TPS73801MDCQPSEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 281.841
$ 1.375
$ 1.375
Stock
279,855
664,219
664,219
Authorized Distributors
1
4
4
Min Input Voltage
-
2.2 V
2.2 V
Max Input Voltage
-
20 V
20 V
Polarity
-
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
-
1
1
Output Voltage
-
20 V
20 V
Output Current
1 A
1 A
1 A
Dropout Voltage
240 mV
240 mV
240 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of Texas Instruments TPS73801MDCQPSEP provided by its distributors.

Radiation-tolerant, 2.2V to 20V input, 1A adjustable LDO regulator 6-SOT-223 -55 to 125
TPS73801MDCQPSEP Texas Instruments LDO Regulator Pos 1.21V to 20V 1A 6-PinSOT-223 Tube RoHS
63dB 10μA positive electrode Adjustable 1A 1.21V 2.2V 20V 20V 60mV@ 1mA,170mV@ 100mA,270mV@ 500mA,300mV@ 1A 8mV 5mV SOT-223-6 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.