Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS73701DCQG4

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube

$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73701DCQG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages18 years ago
Datasheet2 pages22 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments TPS73701DCQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.956
$ 1.019
$ 1.019
Stock
565,539
4,563,691
4,563,691
Authorized Distributors
3
4
4
Min Input Voltage
2.2 V
2.2 V
2.2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
-
-
-
Output Current
1 A
1 A
1 A
Dropout Voltage
130 mV
130 mV
130 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS73733DCQR
IC REG LINEAR 3.3V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Texas InstrumentsTPS73718DCQR
IC REG LINEAR 1.8V 1A SOT223-6 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6
Texas InstrumentsTPS73718DCQRG4
Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
IC REG LINEAR 3.3V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5
IC REG LINEAR 1.2V 1A SOT223-5 Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5

Descriptions

Descriptions of Texas Instruments TPS73701DCQG4 provided by its distributors.

LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 Tube
TPS73701 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 130mV 1.8mm 1A 2.22W
58dB~37dB(100Hz~10kHz) 400μA positive electrode Adjustable 1A 1 1.2V 2.2V 5.5V 5.5V 500mV@ 1A 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.