Texas Instruments TPS73618DBVT

Texas Instruments LDO, 1.8V Out, 400mA Max, Single Ch, SOT-23, SMD, 5-Pin
$ 1.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73618DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

element14 APAC

Augswan

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+0.07%

CAD Models

Download Texas Instruments TPS73618DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.427
$ 1.311
$ 1.311
Stock
660,232
704,283
704,283
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.8 V
1.8 V
1.8 V
Min Output Voltage
1.8 V
1.8 V
1.8 V
Output Voltage
1.8 V
1.8 V
1.8 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS73633DBVR
LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.4A SOT23-5
Texas InstrumentsTPS73601DBVR
LDO Regulator Pos 1.2V to 5.5V 0.4A 5-Pin SOT-23 T/R
Texas InstrumentsTPS73601DBVT
Texas Instruments LDO Regulator, 1.2→5.5V Out, 400mA Max, Single Out, SOT-23, SMD, 5-Pin
Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R
Analog DevicesMAX1982EUT+T
Low-Voltage, Low-Dropout Linear Regulators with External Bias Supply
STMicroelectronicsLDK130M10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS73618DBVT provided by its distributors.

Texas Instruments LDO, 1.8V Out, 400mA Max, Single Ch, SOT-23, SMD, 5-Pin
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R
400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 5-SOT-23 -40 to 125
Fixed Positive LDO Regulator, 1.8V, 0.2V Dropout, BICMOS, PDSO5
IC REG LINEAR 1.8V 400MA SOT23-5
Low voltage differential Regulator (LDO)
Texas Instruments TPS73618DBVT 稳压器
TPS736 SINGLE OUTPUT LDO, 400MA,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS73618DBVT .
  • TPS73618DBVT.