Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1824T-1202E/DC

Pwr Sply Func, Voltage Regulator, Linear, Ldo, SOT-223, Is 120UA, Pd 1.048W, Vo 1.2V
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1824T-1202E/DC.

SHENGYU ELECTRONICS

Datasheet34 pages18 years ago

Microchip

RS (Formerly Allied Electronics)

Arrow.cn

Inventory History

3 month trend:
+7.16%

CAD Models

Download Microchip MCP1824T-1202E/DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-04
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-12-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 3.0 V
LDO Regulator, 300 mA, High PSRR, with On/Off Control Vout: 5.0 V
MCP1703-2502E/DB, LDOVOLTAGE REGULATOR,250MA,2.5V +/-2%,2.7TO16VIN,4-PIN SOT-223

Descriptions

Descriptions of Microchip MCP1824T-1202E/DC provided by its distributors.

PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, SOT-223,IS 120UA, PD 1.048W, VO 1.2V
55dB(100Hz) 220μA positive electrode fixed 300mA 1 1.2V 2.1V 1.2V 6V 320mV@ 300mA 0.5%(Typ) 0.05(Typ) SOT-223-5 SMD mount 6.5mm*3.5mm*1.6mm
MCP1824 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 1.651mm 300mA 1.048W
IC, LDO REG, 300MA, 1.2V, SOT223-5; Output Type: Fixed; Input Voltage Min: 2.1V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA;
IC, LDO REG, 300MA, 1.2V, SOT223-5; Primary Input Voltage:6V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:200mV; No. of Pins:5; Output Current:300mA; Voltage Regulator Case Style:SOT-23; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.4%; Base Number:1824; Input Voltage Max:6V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.3A; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:SOT-23; Supply Voltage Max:6V; Supply Voltage Min:2.1V; Termination Type:SMD; Voltage Regulator Type:Low Quiescent Current LDO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1824T-1202EDC
  • MCP1824T1202E/DC
  • MCP1824T1202EDC