Texas Instruments TPS73615DCQR

400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
$ 1.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73615DCQR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+3.73%

CAD Models

Download Texas Instruments TPS73615DCQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.852
$ 1.676
$ 1.676
Stock
381,450
210,796
210,796
Authorized Distributors
4
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
1.5 V
1.5 V
1.5 V
Min Output Voltage
1.5 V
1.5 V
1.5 V
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
-
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS73215DCQR
LDO Regulator Pos 1.5V 0.25A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsTPS73215DCQ
LDO Regulator Pos 1.5V 0.25A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73618DCQRG4
58dB~37dB(100Hz~10kHz) 550μA Fixed 400mA 1 1.8V 5.5V 200mV@ 400mA SOT-223-6 SMD mount

Descriptions

Descriptions of Texas Instruments TPS73615DCQR provided by its distributors.

400mA high-accuracy ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
58dB~37dB(100Hz~10kHz) 550μA Positive Fixed 400mA 1 1.5V 1.7V 1.5V 5.5V 200mV@400mA 0.002%/mA(Typ) 0.01(Typ) SOT-223-6 SMD, Adhesive Mount 6.5mm × 3.5mm × 1.6mm
Single Channel LDO Voltage Regulator; Dropout Voltage, Vdo:75mV; No. of Pins:6; Operating Temperature Range:-40°C to +125°C; Output Current:400mA; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.